
* Images are for reference only
JWE0824D12
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- JWE0824D12
- JLCPCB Part #
- C6645377
- Package
- DIP-16
- Description
- -12V 1.5 kV 12V 16-DIP 16-DIP module, 6 leads 2 335mA,335mA 36V 62368-1 8 W 85% 9V ITE (Commercial) Isolation module OCP,SCP Through Hole DIP-16 Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4940
Related Products
Welcome back, may I help you?