
* Images are for reference only
JCA1012D01
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCA1012D01
- JLCPCB Part #
- C6281209
- Package
- DIP,25.4x20.3mm
- Description
- 1.5kV 10W 2 5V 800mA 85% 9V~18V DIP,25.4x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.2720
192+
$34.8221
496+
$33.6589
992+
$33.0837
Related Products
Welcome back, may I help you?