This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IML0212S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IML0212S3V3
JLCPCB Part #
C7207656
Package
SIP,19.5x9.8mm
Description
1 10.8V~13.2V 2W 3.3V 4kV 600mA 76% SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0423
200+ $7.5980
500+ $7.3448
1000+ $7.2198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons