This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IW1215SA

Extended
Manufacturer
XP Power
MFR.Part #
IW1215SA
JLCPCB Part #
C5773031
Package
SIP,21.9x9.2mm
Description
1 15V 1W 1kV 67mA 77% 9V~18V Short Circuit Protection、Overvoltage protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4769
200+ $8.9692
500+ $8.6688
1000+ $8.5203
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons