
* Images are for reference only
IU1215SA
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IU1215SA
- JLCPCB Part #
- C6280610
- Package
- SIP,21.9x9.2mm
- Description
- 1 133mA 15V 1kV 2W 78% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2723
200+
$10.4823
500+
$10.1323
1000+
$9.9589
Related Products
Welcome back, may I help you?