
* Images are for reference only
ITW4805SA
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ITW4805SA
- JLCPCB Part #
- C5657771
- Package
- SIP,17x7.6mm
- Description
- 1 1.5kV 1W 200mA 36V~75V 5V 77% SIP,17x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6645
200+
$9.4432
500+
$9.1271
1000+
$8.9706
Welcome back, may I help you?