This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITQ4805SA

Extended
Manufacturer
XP Power
MFR.Part #
ITQ4805SA
JLCPCB Part #
C5657718
Package
SIP,21.8x9.2mm
Description
1 1.2A 1.5kV 18V~75V 5V 6W 83% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.2125
200+ $21.6317
500+ $20.9087
1000+ $20.5520

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons