This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 1-2413

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 1-2413
JLCPCB Part #
C5962272
Package
SIP,17x7.6mm
Description
-40℃~+85℃ 1 1.5kV 110mVp-p 11mm 15V 17mm 1W 220kHz 36V 67mA 680uF 7.6mm 80% Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery、Light load efficient mode SIP,17x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $13.5312
10+ $12.9271
30+ $11.8806
100+ $10.9680
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons