
* Images are for reference only
ISE0315A-TR
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- ISE0315A-TR
- JLCPCB Part #
- C6644182
- Package
- -
- Description
- -40°C ~ 105°C 0.50" Length x 0.33" Width x 0.28" Height (12.7mm x 8.3mm x 7.0mm) 1 1 W 1.5 kV 15V 2.97V 3.63V 61000 67mA 8-SMD Module, 5 Leads 80% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?