
* Images are for reference only
ISE0505A-TR
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISE0505A-TR
- JLCPCB Part #
- C6211187
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 1.5kV 1W 200mA 4.5V~5.5V 5V 80% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1701
200+
$4.0584
500+
$3.9236
1000+
$3.8562
Related Products
Welcome back, may I help you?