
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 12V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 0V | |
| Voltage - Output 2 | -500V | |
| Power (W) | 3 W | |
| Voltage - Isolation | 3.5 kV | |
| Voltage - Output 1 | 500V | |
| working temperature | -10°C ~ 60°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 3mA,3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E10CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 12V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 0V | |
| Voltage - Output 2 | -500V | |
| Power (W) | 3 W | |
| Voltage - Isolation | 3.5 kV | |
| Voltage - Output 1 | 500V | |
| working temperature | -10°C ~ 60°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 3mA,3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E10CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E10CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.