
* Images are for reference only
IMM0112D03
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IMM0112D03
- JLCPCB Part #
- C6210709
- Package
- SIP,19.5x9.2mm
- Description
- 1.5kV 150mA 1W 2 3.3V 81% 9V~18V SIP,19.5x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1319
200+
$13.2196
500+
$12.7792
1000+
$12.5598
Welcome back, may I help you?