This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMA0124S12

Extended
Manufacturer
XP Power
MFR.Part #
IMA0124S12
JLCPCB Part #
C5657179
Package
SIP,19.5x9.2mm
Description
1 12V 1W 21.6V~26.4V 4kV 72% 83.3mA SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6298
200+ $7.0349
500+ $6.7993
1000+ $6.6832

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons