This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IEU0248D15

Extended
Manufacturer
XP Power
MFR.Part #
IEU0248D15
JLCPCB Part #
C6061591
Package
DIP,14x14mm
Description
1.5kV 15V 2 2W 36V~75V 67mA 84% Short Circuit Protection、Overload protection DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.0860
200+ $20.7835
500+ $20.0882
1000+ $19.7462
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons