
* Images are for reference only
C6AR2335KBW0382
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AR2335KBW0382
- JLCPCB Part #
- C5377569
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 3.3uF 350V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.6038
10+
$1.3261
30+
$1.1736
168+
$1.0018
504+
$0.9247
1008+
$0.8910
Welcome back, may I help you?