
* Images are for reference only
C823C333J60C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823C333J60C000
- JLCPCB Part #
- C2979735
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.6kV 33nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 327
In-stock Item Pricing
Qty Unit Price
1+
$0.4144
10+
$0.3293
30+
$0.2924
200+
$0.2474
400+
$0.2265
1000+
$0.2153
Related Products
Welcome back, may I help you?