
* Images are for reference only
C6AL4405KB00550
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AL4405KB00550
- JLCPCB Part #
- C18213558
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 180V 4uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.6724
10+
$0.5418
30+
$0.4757
100+
$0.4112
500+
$0.3725
1000+
$0.3531
Welcome back, may I help you?