
* Images are for reference only
C42Q2225KBWC450
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2225KBWC450
- JLCPCB Part #
- C19190320
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF 305V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6550
10+
$0.5314
30+
$0.4688
100+
$0.4062
480+
$0.3548
960+
$0.3356
Welcome back, may I help you?