This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C42Q2335MBWC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C42Q2335MBWC000
JLCPCB Part #
C49236872
Package
Plugin,P=27.5mm
Description
-40℃~+110℃ 3.3uF 305V X2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4221
10+ $1.1931
50+ $1.0674
100+ $0.9239
500+ $0.8610
1000+ $0.8336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons