
* Images are for reference only
C45S1474MBSC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S1474MBSC350
- JLCPCB Part #
- C2979693
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 440V 470nF X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.3351
30+
$0.3303
100+
$0.3254
Welcome back, may I help you?