
* Images are for reference only
C43Q1473M6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1473M6SC000
- JLCPCB Part #
- C2840811
- Package
- Plugin,P=15mm
- Description
- 300V 47nF Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.2421
50+
$0.1937
150+
$0.1729
500+
$0.1307
2500+
$0.1192
5000+
$0.1123
Related Products
Welcome back, may I help you?