
* Images are for reference only
C33H2273H6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C33H2273H6SC000
- JLCPCB Part #
- C19078234
- Package
- Plugin,P=15mm
- Description
- 27nF 500V ±3% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2373
50+
$0.1864
150+
$0.1646
500+
$0.1373
2500+
$0.1251
5000+
$0.1179
Related Products
Welcome back, may I help you?