


C212J103J4SF450
- Manufacturer
- MFR.Part #
- C212J103J4SF450
- JLCPCB Part #
- C783694
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 630V Metallized Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 10nF |

* Images are for reference only
C212J103J4SF450
Extended- Manufacturer
- MFR.Part #
- C212J103J4SF450
- JLCPCB Part #
- C783694
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 630V Metallized Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C212J103J4SF450
Extended- Manufacturer
- MFR.Part #
- C212J103J4SF450
- JLCPCB Part #
- C783694
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 630V Metallized Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C212J103J4SF450 Specifications
C212J103J4SF450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 10nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C212J103J4SF450. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C212J103J4SF450 Documents
C212J103J4SF450 datasheets or manufacturer documentation.
Datasheet: C212J103J4SF450 Datasheet (PDF)
C212J103J4SF450 Schematic Symbol & PCB Footprint
The C212J103J4SF450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.