
* Images are for reference only
C3D2H406KF0BC00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D2H406KF0BC00
- JLCPCB Part #
- C5372004
- Package
- Plugin,P=37.5mm
- Description
- 40uF 500V ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8589
10+
$4.1538
30+
$3.7342
84+
$3.3114
504+
$3.1161
1008+
$3.0274
Related Products
Welcome back, may I help you?