
* Images are for reference only
C222S225J90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C222S225J90C000
- JLCPCB Part #
- C5271164
- Package
- Plugin,P=22.5mm
- Description
- 2.2uF 450V ±5% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.4644
10+
$0.3680
30+
$0.3262
200+
$0.2619
400+
$0.2394
1000+
$0.2250
Related Products
Welcome back, may I help you?