
* Images are for reference only
C823C223J90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823C223J90C000
- JLCPCB Part #
- C5349308
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1.6kV 22nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3165
50+
$0.2486
200+
$0.2193
400+
$0.1831
2400+
$0.1669
5000+
$0.1572
Related Products
Welcome back, may I help you?