
* Images are for reference only
2315-DC6V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2315-DC6V
- JLCPCB Part #
- C50387178
- Package
- -
- Description
- -20℃~+60℃ 15mm 25mA 33.5mm 400Hz 4V~8V 6V 75dB Lead - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.6947
10+
$0.5548
25+
$0.4857
100+
$0.4165
500+
$0.3763
1000+
$0.3538
Related Products