
* Images are for reference only
2325-DC12V-IP67
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2325-DC12V-IP67
- JLCPCB Part #
- C50387111
- Package
- -
- Description
- -20℃~+70℃ 12V 23mm 25mm 3.5kHz 30mA 6V~16V 90dB Active Buzzer (Built-in Driving Circuit) Lead Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7274
10+
$1.4599
25+
$1.2923
100+
$1.1215
500+
$1.0442
1000+
$1.0103
Welcome back, may I help you?