
* Images are for reference only
2828-8Ω2W-FX
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2828-8Ω2W-FX
- JLCPCB Part #
- C50387239
- Package
- -
- Description
- -25℃~+50℃ 10.5mm 28mm 28mm 2W 430Hz 430Hz~20kHz 5% 8Ω 92dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.6302
10+
$1.3877
60+
$1.2367
120+
$1.0809
480+
$1.0119
960+
$0.9814
Related Products
Welcome back, may I help you?