
* Images are for reference only
50MM-8Ω1W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 50MM-8Ω1W
- JLCPCB Part #
- C49246998
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 105dB 1W 5% 50mm 652Hz 7.8mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 53
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.7348
10+
$0.5946
53+
$0.5253
106+
$0.4560
477+
$0.4158
1060+
$0.3932
Related Products
Welcome back, may I help you?