
* Images are for reference only
40MM-4Ω3W-TFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 40MM-4Ω3W-TFHM
- JLCPCB Part #
- C50387224
- Package
- -
- Description
- -25℃~+50℃ 102dB 3W 400Hz 40mm 4Ω 5% 6.3mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7928
10+
$0.6401
50+
$0.5645
100+
$0.4873
500+
$0.4423
1000+
$0.4198