
* Images are for reference only
32MM-4Ω3W-TFHM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 32MM-4Ω3W-TFHM
- JLCPCB Part #
- C50387218
- Package
- -
- Description
- -25℃~+50℃ 32mm 3W 4Ω 5% 5.5mm 560Hz 97dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.7784
10+
$0.6256
50+
$0.5484
100+
$0.4728
500+
$0.4278
1000+
$0.4053