
* Images are for reference only
HC1306-P5.0MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- HC1306-P5.0MM
- JLCPCB Part #
- C50387182
- Package
- 插件,D12xL6.2mm
- Description
- -20℃~+70℃ 13mm 4kHz 5mA 6mm 88dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D12xL6.2mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1719
200+
$0.1511
500+
$0.1250
2500+
$0.1134
5000+
$0.1065
Related Products