This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1255-P5.0MM

Extended
Manufacturer
XHXDZ
MFR.Part #
1255-P5.0MM
JLCPCB Part #
C50387174
Package
插件,D12.6xL5.5mm
Description
-20℃~+80℃ 12.6mm 3V~20V 4kHz 5.5mm 5V 5mA 5mm 80dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D12.6xL5.5mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $0.0946
50+ $0.0753
200+ $0.0656
500+ $0.0584
2000+ $0.0526
5000+ $0.0497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons