
* Images are for reference only
3610-DC24V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3610-DC24V
- JLCPCB Part #
- C50387171
- Package
- 插件,D36xL31mm
- Description
- -20℃~+70℃ 15mA 24V 33.5mm 3V~26V 3kHz 44.5mm Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D36xL31mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.6067
10+
$2.2196
50+
$1.9787
100+
$1.7298
500+
$1.6174
1000+
$1.5692
Related Products
Welcome back, may I help you?