
* Images are for reference only
3080BOX-8Ω2W-2P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3080BOX-8Ω2W-2P2.0
- JLCPCB Part #
- C49247018
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 100dB 2W 30mm 5% 630Hz 80mm 8Ω Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.1689
10+
$0.9660
50+
$0.8550
100+
$0.7278
500+
$0.6730
1000+
$0.6473
Related Products