
* Images are for reference only
3040-4Ω2W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3040-4Ω2W
- JLCPCB Part #
- C50387228
- Package
- -
- Description
- -25℃~+50℃ 102dB 2W 30mm 40mm 450Hz 4Ω 5% 6mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.0449
10+
$0.8582
42+
$0.7567
84+
$0.6424
420+
$0.5909
840+
$0.5668