
* Images are for reference only
1207-P7.5MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 1207-P7.5MM
- JLCPCB Part #
- C49246965
- Package
- 插件,D12.5xL7mm
- Description
- -20℃~+70℃ 12mm 4kHz 5V 7.5mm 7mm 85dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D12.5xL7mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1852
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0443
300+
$0.0386
1000+
$0.0343
5000+
$0.0308
10000+
$0.0293
Welcome back, may I help you?