
* Images are for reference only
4049BOX-4Ω3W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 4049BOX-4Ω3W-2P1.25
- JLCPCB Part #
- C50387193
- Package
- -
- Description
- -25℃~+50℃ 39.75mm 3W 48.8mm 4Ω 5% 600Hz 9.85mm 95dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.5644
10+
$1.3234
35+
$1.1725
105+
$1.0167
420+
$0.9460
1050+
$0.9155
Related Products
Welcome back, may I help you?