
* Images are for reference only
SR240
Extended
- Manufacturer
- XCH
- MFR.Part #
- SR240
- JLCPCB Part #
- C5280507
- Package
- DO-15
- Description
- -55℃~+125℃ 1 Independent 200uA@40V 2A 40V 50A 550mV DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0253
600+
$0.0212
3000+
$0.0179
9000+
$0.0158
21000+
$0.0146
Related Products
Welcome back, may I help you?