
* Images are for reference only
MSB40M
Extended
- Manufacturer
- XCH
- MFR.Part #
- MSB40M
- JLCPCB Part #
- C7438824
- Package
- UMSB
- Description
- -55℃~+150℃ 1.1V 120A 1kV 4A 5uA Single-Phase Rectifier UMSB Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3573
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3530
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
50+
$0.0725
150+
$0.0632
500+
$0.0563
3000+
$0.0508
6000+
$0.0479
Related Products
Welcome back, may I help you?