
* Images are for reference only
BZT52B5V1
Extended
- Manufacturer
- XCH
- MFR.Part #
- BZT52B5V1
- JLCPCB Part #
- C5342864
- Package
- SOD-123
- Description
- 1 Independent 2uA 480Ω 5.1V 500mW 5V~5.2V 60Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2743
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2743
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
500+
$0.0130
3000+
$0.0110
6000+
$0.0098
24000+
$0.0088
51000+
$0.0082
Related Products
Welcome back, may I help you?