
* Images are for reference only
784776133
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784776133
- JLCPCB Part #
- C1335609
- Package
- SMD,9x10mm
- Description
- 1.78A 1.89A 120mΩ 12MHz 33uH AEC-Q200 ±20% SMD,9x10mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8765
200+
$1.1130
500+
$1.0745
1000+
$1.0552
Welcome back, may I help you?