
* Images are for reference only
155060GS73200
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 155060GS73200
- JLCPCB Part #
- C5365904
- Package
- SMD-3P,1.6x0.6mm
- Description
- -40℃~+85℃ 110mcd~360mcd 120° 3.3V 520nm 525nm Discrete Diode Emerald Green Water Clear SMD-3P,1.6x0.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3851
200+
$0.1538
500+
$0.1486
1000+
$0.1460
Welcome back, may I help you?