This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865060140002

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865060140002
JLCPCB Part #
C7200643
Package
SMD,D4xL5.5mm
Description
-55℃~+105℃ 2000hrs@105℃ 33uF 4mm 5.5mm 55.25mA@120Hz 6.3V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1830
200+ $0.0730
500+ $0.0706
1000+ $0.0694
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons