
* Images are for reference only
865090140002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865090140002
- JLCPCB Part #
- C2164449
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 22uF 28mA@120Hz 4mm 5.5mm 6.3V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0844
200+
$0.0327
500+
$0.0315
1000+
$0.0310
Welcome back, may I help you?