This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

226AXZ010M

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
226AXZ010M
JLCPCB Part #
C5496529
Package
SMD,D4xL5.5mm
Description
-55℃~+105℃ 10V 15.07Ω@120Hz 2000hrs@105℃ 22uF 40mA@120Hz 4mm 5.5mm ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2030
200+ $0.0810
500+ $0.0783
1000+ $0.0770
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons