This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865230640003

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865230640003
JLCPCB Part #
C2162886
Package
SMD,D4xL5.5mm
Description
-40℃~+105℃ 3.2mA@120Hz 330nF 4mm 5.5mm 5000hrs@105℃ 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0891
200+ $0.0345
500+ $0.0334
1000+ $0.0327

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons