
* Images are for reference only
860160581040
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160581040
- JLCPCB Part #
- C1589175
- Package
- Plugin,D18xL33mm
- Description
- -55℃~+105℃ 18mm 2700uF 3.336A@100kHz 33mm 35V 7.5mm 7000hrs@105℃ ±20% Plugin,D18xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4924
200+
$1.7386
500+
$1.6774
1000+
$1.6484
Welcome back, may I help you?