This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2536030320001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
2536030320001
JLCPCB Part #
C20040196
Package
LGA-14(2.5x3)
Description
-40℃~+85℃ 1.71V~3.6V 10uA 16bit IMU (accelerometer + gyroscope) SPI、I2C X,Y,Z X,Y,Z ±16g ±2000dps LGA-14(2.5x3) Accelerometers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4269
200+ $5.3576
500+ $5.1786
1000+ $5.0900

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons